Molex PicoBlade Crimp Wire PicoBlade, 75 mm, Red
- RS Stock No.:
- 201-9933
- Distrelec Article No.:
- 304-32-159
- Mfr. Part No.:
- 2149202221
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£12.60
(exc. VAT)
£15.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,230 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £1.26 | £12.60 |
| 20 - 40 | £1.226 | £12.26 |
| 50 + | £1.191 | £11.91 |
*price indicative
- RS Stock No.:
- 201-9933
- Distrelec Article No.:
- 304-32-159
- Mfr. Part No.:
- 2149202221
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Voltage | 125V | |
| Cable Length | 75mm | |
| Connector Type A | PicoBlade | |
| Jacket Colour | Red | |
| Connector Type B | PicoBlade | |
| Standards/Approvals | No | |
| Wire Size | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Voltage 125V | ||
Cable Length 75mm | ||
Connector Type A PicoBlade | ||
Jacket Colour Red | ||
Connector Type B PicoBlade | ||
Standards/Approvals No | ||
Wire Size 0.14mm² | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with gold plating at the mating side and tin plating on the termination side.
26AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Related links
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire PicoBlade Black
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade PicoBlade Red
- Molex PicoBlade Unterminated Red


