Molex PicoBlade Crimp Wire Unterminated, 450 mm

RS Stock No.:
201-9930
Mfr. Part No.:
2149231115
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

79758

Cable Length

450mm

Connector Type A

PicoBlade

Connector Type B

Unterminated

COO (Country of Origin):
IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with Tin plating at the mating side as well as on the termination side.

28AWG wire size

Black in colour

Phosphor bronze material

Bag packaging type

1.25mm pitch mating Interface