Molex PicoBlade Crimp Wire Unterminated, 75 mm, Black
- RS Stock No.:
- 201-9923
- Mfr. Part No.:
- 2149231111
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£8.20
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.82 | £8.20 |
| 20 - 40 | £0.779 | £7.79 |
| 50 + | £0.737 | £7.37 |
*price indicative
- RS Stock No.:
- 201-9923
- Mfr. Part No.:
- 2149231111
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Voltage | 125V | |
| Cable Length | 75mm | |
| Connector Type A | PicoBlade | |
| Jacket Colour | Black | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Voltage 125V | ||
Cable Length 75mm | ||
Connector Type A PicoBlade | ||
Jacket Colour Black | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple and cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a mail to pigtail connection or contacts with Tin plating at the mating side as well as on the termination side.
28AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Related links
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire Unterminated, 75 mm
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire PicoBlade Black
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire Unterminated Black


