Molex PicoBlade Crimp Wire Unterminated, 75 mm, Red
- RS Stock No.:
- 201-9912
- Mfr. Part No.:
- 2149231121
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-9912
- Mfr. Part No.:
- 2149231121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Voltage | 125V | |
| Cable Length | 75mm | |
| Connector Type A | PicoBlade | |
| Jacket Colour | Red | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Voltage 125V | ||
Cable Length 75mm | ||
Connector Type A PicoBlade | ||
Jacket Colour Red | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to pigtale connection or contacts with Tin plating at the mating side as well as on the termination side.
28AWG wire size
Red in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Related links
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Red
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key


