Molex PicoBlade Crimp Wire Unterminated, 450 mm, Black
- RS Stock No.:
- 201-9909
- Mfr. Part No.:
- 2149231215
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£43.89
(exc. VAT)
£52.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | £43.89 | £0.878 |
| 2 - 9 | £39.85 | £0.797 |
| 10 + | £38.25 | £0.765 |
*price indicative
- RS Stock No.:
- 201-9909
- Mfr. Part No.:
- 2149231215
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Voltage | 125V | |
| Cable Length | 450mm | |
| Connector Type A | PicoBlade | |
| Jacket Colour | Black | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Wire Size | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Voltage 125V | ||
Cable Length 450mm | ||
Connector Type A PicoBlade | ||
Jacket Colour Black | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
Wire Size 0.14mm² | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple and cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to pigtail connection or contacts with Tin plating at the mating side as well as on the termination side.
26AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Related links
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex Male Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire Unterminated, 450 mm
- Molex Mini-Fit Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black


