Molex PicoBlade, PicoBlade Crimp Wire PicoBlade, PicoBlade, 450 mm, Red

RS Stock No.:
201-9878
Mfr. Part No.:
2149221225
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

PicoBlade

Voltage

125V

Cable Length

450mm

Connector Type A

PicoBlade, PicoBlade

Jacket Colour

Red

Connector Type B

PicoBlade, PicoBlade

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with Tin plating at the mating side as well as on the termination side.

26AWG wire size

Red in colour

Phosphor bronze material

Bag packaging type

1.25mm pitch mating Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy