Molex Female PicoBlade to Unterminated Crimped Wire, 150mm, 26AWG, Black
- RS Stock No.:
- 201-9837
- Mfr. Part No.:
- 2149211212
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 201-9837
- Mfr. Part No.:
- 2149211212
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Crimp Terminal 1 | PicoBlade | |
| Series | PicoBlade | |
| Crimp Terminal 2 | Unterminated | |
| Crimp Terminal 1 Gender | Female | |
| Wire Size | 26AWG | |
| Cable Length | 150mm | |
| Contact Plating | Tin | |
| Sheath Colour | Black | |
| Series Number | 79758 | |
| Current Rating | 1 A | |
| Wire Style | UL1061 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Crimp Terminal 1 PicoBlade | ||
Series PicoBlade | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Female | ||
Wire Size 26AWG | ||
Cable Length 150mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Series Number 79758 | ||
Current Rating 1 A | ||
Wire Style UL1061 | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to pigtail connection or contacts with Tin plating at the mating side as well as on the termination side.
26AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface


