Molex PicoBlade Crimp Wire Unterminated, 300 mm, Red

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£8.73

(exc. VAT)

£10.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 210 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10£0.873£8.73
20 +£0.83£8.30

*price indicative

RS Stock No.:
201-9831
Mfr. Part No.:
2149211224
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

79758

Voltage

125V

Cable Length

300mm

Connector Type A

PicoBlade

Jacket Colour

Red

Connector Type B

Unterminated

Standards/Approvals

No

Wire Size

0.14mm²

COO (Country of Origin):
IN
The Molex pre crimped lead offers a simple and cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to pigtail connection or contacts with Tin plating at the mating side as well as on the termination side.

26AWG wire size

Red in colour

Phosphor bronze material

Bag packaging type

1.25mm pitch mating interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy