Molex Female PicoBlade to Female PicoBlade Crimped Wire, 225mm, 26AWG, Red
- RS Stock No.:
- 201-9806
- Mfr. Part No.:
- 2149201223
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£41.98
(exc. VAT)
£50.38
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 1 | £41.98 | £0.84 |
2 - 9 | £38.55 | £0.771 |
10 + | £37.01 | £0.74 |
*price indicative
- RS Stock No.:
- 201-9806
- Mfr. Part No.:
- 2149201223
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Crimp Terminal 1 | PicoBlade | |
Series | PicoBlade | |
Crimp Terminal 2 | PicoBlade | |
Crimp Terminal 1 Gender | Female | |
Crimp Terminal 2 Gender | Female | |
Wire Size | 26AWG | |
Cable Length | 225mm | |
Contact Plating | Tin | |
Sheath Colour | Red | |
Series Number | 79758 | |
Current Rating | 1 A | |
Wire Style | UL1061 | |
Select all | ||
---|---|---|
Brand Molex | ||
Crimp Terminal 1 PicoBlade | ||
Series PicoBlade | ||
Crimp Terminal 2 PicoBlade | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 26AWG | ||
Cable Length 225mm | ||
Contact Plating Tin | ||
Sheath Colour Red | ||
Series Number 79758 | ||
Current Rating 1 A | ||
Wire Style UL1061 | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with Tin plating at the mating side as well as on the termination side.
26AWG wire size
Red in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Red in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Related links
- Molex Female PicoBlade to Female PicoBlade Crimped Wire 0.14mm², Red
- Molex Female PicoBlade to Unterminated Crimped Wire 26AWG, Red
- Molex Male PicoBlade to Male PicoBlade Crimped Wire 26AWG, Red
- Molex Female Micro-One to Pigtail Crimped Wire 26AWG, Red
- Molex Female iGrid to Pigtail Crimped Wire 26AWG, Red
- Molex Female Mini-SPOX to Pigtail Crimped Wire 26AWG, Red
- Molex Male PicoBlade to Unterminated Crimped Wire 26AWG, Red
- Molex Male PicoBlade to Male PicoBlade Crimped Wire 26AWG, Black