Molex Male, Female Crimp Wire Female, Male, 150 mm, Black
- RS Stock No.:
- 126-0316
- Distrelec Article No.:
- 304-37-215
- Mfr. Part No.:
- 79758-0003
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£3.54
(exc. VAT)
£4.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.354 | £3.54 |
*price indicative
- RS Stock No.:
- 126-0316
- Distrelec Article No.:
- 304-37-215
- Mfr. Part No.:
- 79758-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Male, Female | |
| Connector Type B | Female, Male | |
| Standards/Approvals | UL 1061, UL 1015, UL 1007, UL Listed, UL 1571, UL 1516 | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Male, Female | ||
Connector Type B Female, Male | ||
Standards/Approvals UL 1061, UL 1015, UL 1007, UL Listed, UL 1571, UL 1516 | ||
Wire Size 22AWG | ||
Molex SL Series Crimped Wire, 150mm Cable Length, Black Sheath - 79758-0003
This Molex crimped wire with female crimp terminals is designed to provide a cost-effective and efficient solution for your pre-production and prototype requirements. The 150mm cable length and 22 AWG wire sise make it suitable for a wide range of wire-to-wire and wire-to-board applications. With tin contact plating and a black sheath colour, this crimped wire ensures high-quality connectivity and durability.
Features & Benefits
• Female-to-female and male-to-male configurations available
• UL1061 wire style for approved materials
• Helps in choosing the right connector before investing in application tooling
• Ideal for all prototype and pre-production requirements
Applications
• Suitable for wire-to-wire and wire-to-board applications
Can it be used for wire-to-wire applications?
Yes, it is suitable for wire-to-wire applications with its female-to-female and male-to-male configurations.
Will it help in decreasing time to market?
Yes, the pre-crimped and fully tested cables help in reducing time to market for your products.
Is the wire sise suitable for most applications?
The 22 AWG wire sise makes it ideal for a wide range of wire-to-wire and wire-to-board applications.
