Molex Female Sherlock to Female Sherlock Crimped Wire, 150mm, 26AWG, Black

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
126-0293
Mfr. Part No.:
79758-1020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Sherlock

Crimp Terminal 1

Sherlock

Crimp Terminal 2

Sherlock

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

26AWG

Cable Length

150mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

79758

Wire Style

UL1061

Molex Pre-Crimped Leads


A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm


Molex Pre-Crimped Leads

Related links