Molex Crimp Crimp Wire Crimp, 300 mm, Black
- RS Stock No.:
- 126-0277
- Distrelec Article No.:
- 304-37-222
- Mfr. Part No.:
- 79758-1002
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£9.93
(exc. VAT)
£11.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,490 unit(s) shipping from 27 April 2026
- Plus 100 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.993 | £9.93 |
| 50 - 90 | £0.844 | £8.44 |
| 100 - 240 | £0.744 | £7.44 |
| 250 - 490 | £0.72 | £7.20 |
| 500 + | £0.703 | £7.03 |
*price indicative
- RS Stock No.:
- 126-0277
- Distrelec Article No.:
- 304-37-222
- Mfr. Part No.:
- 79758-1002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Cable Length | 300mm | |
| Connector Type A | Crimp | |
| Jacket Colour | Black | |
| Connector Type B | Crimp | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Cable Length 300mm | ||
Connector Type A Crimp | ||
Jacket Colour Black | ||
Connector Type B Crimp | ||
Standards/Approvals RoHS 2011/65/EU | ||
Wire Size 24AWG | ||
- COO (Country of Origin):
- CN
Molex Pre-Crimped Leads
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm
