Molex Female MicroClasp to Female MicroClasp Crimped Wire, 150mm, 24AWG, Black
- RS Stock No.:
- 126-0276
- Mfr. Part No.:
- 79758-1001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.04
(exc. VAT)
£12.05
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1,500 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £1.004 | £10.04 |
100 - 240 | £0.948 | £9.48 |
250 - 490 | £0.921 | £9.21 |
500 - 990 | £0.897 | £8.97 |
1000 + | £0.875 | £8.75 |
*price indicative
- RS Stock No.:
- 126-0276
- Mfr. Part No.:
- 79758-1001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | MicroClasp | |
Crimp Terminal 1 | MicroClasp | |
Crimp Terminal 2 | MicroClasp | |
Crimp Terminal 1 Gender | Female | |
Crimp Terminal 2 Gender | Female | |
Wire Size | 24AWG | |
Cable Length | 150mm | |
Contact Plating | Tin | |
Sheath Colour | Black | |
Series Number | 79758 | |
Wire Style | UL1007 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series MicroClasp | ||
Crimp Terminal 1 MicroClasp | ||
Crimp Terminal 2 MicroClasp | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 24AWG | ||
Cable Length 150mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Series Number 79758 | ||
Wire Style UL1007 | ||
Molex Pre-Crimped Leads
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm
Molex Pre-Crimped Leads
Related links
- Molex Female Pico-Lock to Female Pico-Lock Crimped Wire 24AWG, Black
- Molex Female MicroClasp to Female MicroClasp Crimped Wire 24AWG, Black
- Molex Male CLIK-Mate 2.00mm to Male CLIK-Mate 2.00mm Crimped Wire 24AWG, Black
- Molex Female Mini-SPOX to Pigtail Crimped Wire 24AWG, Black
- Molex Female iGrid to Pigtail Crimped Wire 24AWG, Black
- Molex Female SL to Female SL Pre-Crimped Lead 24AWG, Black
- Molex Male CLIK-Mate to Unterminated Crimped Wire 24AWG, Black
- Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire 24AWG, Black