Molex iGrid Crimp Wire Pigtail, 150 m, Black

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£4.80

(exc. VAT)

£5.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£4.80£0.96
5 - 9£4.41£0.882
10 +£3.89£0.778

*price indicative

RS Stock No.:
217-414
Mfr. Part No.:
2174911122
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

217491

Product Type

Crimp Wire

Cable Length

150m

Connector Type A

iGrid

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

No

Wire Size

26AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features an iGrid female to pigtail configuration, designed for signal and wire to board applications. It is made from 22 AWG wire and includes tin plating for both mating and termination, ensuring reliable connections. Constructed from a copper alloy, the lead is insulated with PVC resin for added durability and protection. This assembly configuration consists solely of the pre crimped lead for easy integration into your projects.

Crimp or compression interface style

Single ended

Eu RoHS

REACH SVHC

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy