Bulk discount available
Subtotal (1 pack of 5 units)*
£3.83
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £3.83 | £0.766 |
| 5 - 9 | £3.52 | £0.704 |
| 10 + | £3.11 | £0.622 |
*price indicative
- RS Stock No.:
- 217-404
- Mfr. Part No.:
- 2174911104
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 217491 | |
| Product Type | Crimp Wire | |
| Cable Length | 75m | |
| Connector Type A | iGrid | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 217491 | ||
Product Type Crimp Wire | ||
Cable Length 75m | ||
Connector Type A iGrid | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features an iGrid female to pigtail configuration, designed for signal and wire to board applications. It is made from 26 AWG wire and includes tin plating for both mating and termination, ensuring reliable connections. Constructed from a copper alloy, the lead is insulated with PVC resin for added durability and protection. This assembly configuration consists solely of the pre crimped lead for easy integration into your projects.
Crimp or compression interface style
Single ended
Eu RoHS
REACH SVHC
Low halogen


