Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.65
(exc. VAT)
£4.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £3.65 | £0.73 |
| 5 - 9 | £3.35 | £0.67 |
| 10 + | £2.96 | £0.592 |
*price indicative
- RS Stock No.:
- 217-401
- Mfr. Part No.:
- 2174911102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 217491 | |
| Cable Length | 150m | |
| Jacket Colour | Black | |
| Connector Type A | iGrid | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 217491 | ||
Cable Length 150m | ||
Jacket Colour Black | ||
Connector Type A iGrid | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features an iGrid female to pigtail configuration, designed for signal and wire to board applications. It is made from 26 AWG wire and includes tin plating for both mating and termination, ensuring reliable connections. Constructed from a copper alloy, the lead is insulated with PVC resin for added durability and protection. This assembly configuration consists solely of the pre crimped lead for easy integration into your projects.
Crimp or compression interface style
Single ended
Eu RoHS
REACH SVHC
Low halogen


