Molex Micro-One Crimp Wire Pigtail, 300 mm, Black
- RS Stock No.:
- 217-397
- Mfr. Part No.:
- 2196551114
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.80
(exc. VAT)
£5.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £4.80 | £0.96 |
| 5 + | £4.41 | £0.882 |
*price indicative
- RS Stock No.:
- 217-397
- Mfr. Part No.:
- 2196551114
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219655 | |
| Product Type | Crimp Wire | |
| Voltage | 250Vrms | |
| Cable Length | 300mm | |
| Connector Type A | Micro-One | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, UL 1569, RoHS, IPC 1752A Class D, REACH SVHC | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219655 | ||
Product Type Crimp Wire | ||
Voltage 250Vrms | ||
Cable Length 300mm | ||
Connector Type A Micro-One | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, UL 1569, RoHS, IPC 1752A Class D, REACH SVHC | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features a micro one female to pigtail configuration with matte tin plating and is designed for 24 AWG wire. It is suitable for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is made from copper alloy metal with matte tin plating on the mating surfaces.
Crimp or compression termination interface style
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex Micro-One Crimp Wire Pigtail Black
- Molex Micro-One Crimp Wire Pigtail Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Pigtail Black
- Molex Micro-One Crimp Wire Pigtail Black
- Molex iGrid Crimp Wire Pigtail Black
- Molex Mini-SPOX Crimp Wire Pigtail Black
- Molex Micro-Fit Pre-Crimped Lead Pigtail Black
- Molex Micro-One Crimp Wire Pigtail Black


