Molex Micro-One Crimp Wire Micro-One, 75 mm, Black
- RS Stock No.:
- 217-370
- Mfr. Part No.:
- 2196541121
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£4.80
(exc. VAT)
£5.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 60 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £4.80 | £0.96 |
| 5 + | £4.41 | £0.882 |
*price indicative
- RS Stock No.:
- 217-370
- Mfr. Part No.:
- 2196541121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 219654 | |
| Voltage | 250V | |
| Cable Length | 75mm | |
| Connector Type A | Micro-One | |
| Jacket Colour | Black | |
| Connector Type B | Micro-One | |
| Standards/Approvals | IEC-62474, UL 1569, RoHS, REACH SVHC, IPC 1752A Class C, IPC 1752A Class D | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 219654 | ||
Voltage 250V | ||
Cable Length 75mm | ||
Connector Type A Micro-One | ||
Jacket Colour Black | ||
Connector Type B Micro-One | ||
Standards/Approvals IEC-62474, UL 1569, RoHS, REACH SVHC, IPC 1752A Class C, IPC 1752A Class D | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features a micro one female to micro one female configuration with matte tin plating and is designed for 22 AWG wire. Suitable for signal and wire to board applications, it supports a maximum voltage of 250V AC (RMS)/DC. The lead is made from copper alloy metal with matte tin plating on the mating surfaces.
Crimp or compression termination interface style
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex Micro-One Crimp Wire Micro-One Red
- Molex Micro-One Crimp Wire Pigtail Black
- Molex Micro-One Crimp Wire Pigtail Red
- Molex Micro-One Crimp Wire Micro-One Black
- Molex Micro-One Crimp Wire Micro-One Black
- Molex Micro-One Crimp Wire Pigtail Black
- Molex Micro-One Crimp Wire Pigtail Black
- Molex Micro-One Crimp Wire Pigtail Black


