Molex Mini-SPOX Crimp Wire Mini SPOX, 450 mm, Red

Bulk discount available

Subtotal (1 unit)*

£1.11

(exc. VAT)

£1.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.11
10 +£1.08

*price indicative

RS Stock No.:
197-134
Mfr. Part No.:
2196762125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

219676

Voltage

250Vrms

Cable Length

450mm

Connector Type A

Mini-SPOX

Jacket Colour

Red

Connector Type B

Mini SPOX

Jacket Material

Polyvinyl Chloride

Standards/Approvals

IPC 1752A Class C, UL 1569, RoHS, REACH SVHC, IPC 1752A Class D, IEC-62474

Wire Size

22AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features a MiniSPOX female to MiniSPOX female configuration with tin plating, designed for 22 AWG wire. It is intended for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is constructed from phosphor bronze metal, with tin plating on both mating and termination surfaces, and is encased in PVC resin.

Crimp or compression termination interface style

Eu RoHS

REACH SVHC

Low halogen

Related links