Bulk discount available
Subtotal (1 unit)*
£0.88
(exc. VAT)
£1.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 84 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.88 |
| 10 + | £0.80 |
*price indicative
- RS Stock No.:
- 197-029
- Mfr. Part No.:
- 2174912221
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 217491 | |
| Product Type | Crimp Wire | |
| Voltage | 250V | |
| Cable Length | 75mm | |
| Connector Type A | iGrid | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | IEC-62474, EU RoHS, REACH SVHC, EU RoHS Certificate of Compliance | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 217491 | ||
Product Type Crimp Wire | ||
Voltage 250V | ||
Cable Length 75mm | ||
Connector Type A iGrid | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals IEC-62474, EU RoHS, REACH SVHC, EU RoHS Certificate of Compliance | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features an iGrid female to pigtail configuration, suitable for signal and wire to board applications. It is made from 22 AWG wire and has gold plating for mating and nickel plating for termination, ensuring excellent conductivity and durability. Constructed from a copper alloy, the lead is insulated with PVC resin for enhanced protection. This assembly configuration includes only the pre crimped lead for straightforward integration into your projects.
Crimp or compression interface style
Single ended
Eu RoHS
REACH SVHC
Low halogen


