Molex iGrid Crimp Wire iGrid, 300 mm, Red

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.13

(exc. VAT)

£1.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.13
10 +£1.03

*price indicative

RS Stock No.:
197-011
Mfr. Part No.:
2174902224
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

217490

Product Type

Crimp Wire

Voltage

250Vrms

Cable Length

300mm

Connector Type A

iGrid

Jacket Colour

Red

Connector Type B

iGrid

Jacket Material

Polyvinyl Chloride

Standards/Approvals

UL 10002, RoHS, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474

Wire Size

22AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features iGrid female to iGrid female connections and is designed for signal and wire to board applications. It uses 22 AWG wire and supports a maximum voltage of 250V AC (RMS) / DC. The lead is constructed from a copper alloy with gold plating for mating and nickel plating for termination, ensuring reliable conductivity. Additionally, it is insulated with PVC resin for durability and protection against environmental factors.

Crimp or compression interface style

Eu RoHS

REACH SVHC

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy