Phoenix Contact Crimpfox CRIMPFOX MT 2,5 Crimp Tool Crimp Tool for For Crimping conductors to the module female Contacts
- RS Stock No.:
- 858-4054
- Mfr. Part No.:
- 1204038
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,010.20
(exc. VAT)
£1,212.24
(inc. VAT)
- RS Stock No.:
- 858-4054
- Mfr. Part No.:
- 1204038
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | For Crimping conductors to the module female Contacts STG-MTN, Crimp range: 0.5-2.5 mm² | |
| Series | Crimpfox | |
| Overall Length | 270mm | |
| Model Number | CRIMPFOX MT 2,5 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With For Crimping conductors to the module female Contacts STG-MTN, Crimp range: 0.5-2.5 mm² | ||
Series Crimpfox | ||
Overall Length 270mm | ||
Model Number CRIMPFOX MT 2,5 | ||
Standards/Approvals EAC | ||
Phoenix Contact B-Crimp Hand Crimping Tool, 270mm Length - CRIMPFOX MT 2.5 - 1204038
Want to add electrical connectors to your cable without soldering them? Use this hand crimping tool from Phoenix Contact. Simply place the connector into the appropriate crimping hole and insert a pre-stripped wire end in it. Press the tool down with enough force to create a secure connection.
As it creates a B-crimp compression type, you can use this tool on open-barrel connectors. This makes it suitable for high-volume applications like automotive and alarm systems wiring. For versatility, it comes with four different die stations, and its broad crimping range between 0.5 and 2.5mm² lets you adjust the placement of the connector with ease. Thanks to a compact size (270mm long), this device will fit in a small toolbox so you can easily carry it around. Its handheld design makes it a reliable choice for quick wiring and equipment maintenance.
• Lightweight at 774.8g for easy handling
• Compatible with a broad range of wire sizes between 20 and 14 AWG (American Wire Gauge) for versatility
• Mechanical transmission is optimised to reduce crimping force by up to 25%

