Phoenix Contact CRIMPFOX-TC 4 Hand Crimp Tool for CK 1.6-ED Turned Contacts, CK 2.5-ED Turned Contacts, CK 4.0-ED
- RS Stock No.:
- 858-4042
- Mfr. Part No.:
- 1212113
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£432.29
(exc. VAT)
£518.75
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £432.29 |
*price indicative
- RS Stock No.:
- 858-4042
- Mfr. Part No.:
- 1212113
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Wire Size AWG | 26 → 18AWG | |
| Wire Size mm² | 0.5 → 4mm² | |
| Product Type | Crimp Tool | |
| For Use With | CK 1.6-ED Turned Contacts, CK 2.5-ED Turned Contacts, CK 4.0-ED Turned Contacts | |
| Operation | Hand | |
| Series | CRIMPFOX | |
| Overall Length | 256 mm | |
| Model Number | CRIMPFOX-TC 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Wire Size AWG 26 → 18AWG | ||
Wire Size mm² 0.5 → 4mm² | ||
Product Type Crimp Tool | ||
For Use With CK 1.6-ED Turned Contacts, CK 2.5-ED Turned Contacts, CK 4.0-ED Turned Contacts | ||
Operation Hand | ||
Series CRIMPFOX | ||
Overall Length 256 mm | ||
Model Number CRIMPFOX-TC 4 | ||
- COO (Country of Origin):
- SE
Phoenix Contact Crimping Tool, Maximum 18 AWG, Square Crimp - CRIMPFOX-TC 4 - 1212113
Need a device to securely terminate wire connections by hand? Choose this crimping tool from Phoenix Contact. Simply laterally align the pliers with your turned contacts and apply pressure to join them with the desired cable. Thanks to marked die stations, you can line up your contacts for improved accuracy, while the integrated positioning feature helps you to achieve a more precise connection. The square-shaped compression style leaves a straight-line impression, so you can be sure of a secure and tidy finish.
This tool is compatible with a wide range of wire sizes between 0.14mm² and 4mm², so it's suitable for lots of termination tasks. As it weighs just 723g and has dimensions of 68 (H) x 25 (W) x 256mm (L), it's easy to carry and is ideal for on-the-go use.
This tool is compatible with a wide range of wire sizes between 0.14mm² and 4mm², so it's suitable for lots of termination tasks. As it weighs just 723g and has dimensions of 68 (H) x 25 (W) x 256mm (L), it's easy to carry and is ideal for on-the-go use.
Features & Benefits
• Unlockable pressure lock for greater control when joining
• Made from steel for strength and resistance to mechanical stress
• Suitable for use with AWG sizes 26 to 18 for versatility
• Four crimping positions to suit your application's needs
• Made from steel for strength and resistance to mechanical stress
• Suitable for use with AWG sizes 26 to 18 for versatility
• Four crimping positions to suit your application's needs
