Phoenix Contact CRIMPFOX-RC 6 CRIMPFOX-RC 6 Crimp Tool Indent Crimp for Uninsulated Terminal
- RS Stock No.:
- 858-3922
- Mfr. Part No.:
- 1212710
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£173.94
(exc. VAT)
£208.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.94 |
*price indicative
- RS Stock No.:
- 858-3922
- Mfr. Part No.:
- 1212710
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Indent Crimp | |
| For Use With | Uninsulated Terminal | |
| Series | CRIMPFOX-RC 6 | |
| Overall Length | 198mm | |
| Model Number | CRIMPFOX-RC 6 | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 6 | |
| Minimum Wire Size mm² | 0.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Indent Crimp | ||
For Use With Uninsulated Terminal | ||
Series CRIMPFOX-RC 6 | ||
Overall Length 198mm | ||
Model Number CRIMPFOX-RC 6 | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 6 | ||
Minimum Wire Size mm² 0.5 | ||
- COO (Country of Origin):
- SE
Crimping pliers, for uninsulated cable lugs, 0.34 ... 4 mm², indent crimp
Consistently high crimping quality;Unlockable pressure lock;Lateral conductor entry
Related links
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-RC 2,5 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact CRIMPFOX CRIMPFOX-RC 25 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact CRIMPFOX CRIMPFOX-RC 10 Crimp Tool Double Indent Crimp for Uninsulated Terminal
- Phoenix Contact CRIMPFOX CRIMPFOX-RCT 70-1 Crimp Tool Indent Crimp for Tubular Cable Lugs
- Phoenix Contact Crimpfox CRIMPFOX RC 0,56 Crimp Tool Crimp Tool for Connector Contacts 0.08 To 0.56 mm²
- Phoenix Contact CRIMPFOX CRIMPFOX-RCT 16-1 Crimp Tool Indent and Hexagon Crimp for Uninsulated Tubular Cable Lugs
- Phoenix Contact Crimpfox Crimp Tool Indent Crimp for Wires
