Phoenix Contact Crimpfox CRIMPFOX-TC MP Crimp Tool Crimp Tool for Turned Contacts
- RS Stock No.:
- 858-3900
- Mfr. Part No.:
- 1212510
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,415.64
(exc. VAT)
£1,698.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 1 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,415.64 |
*price indicative
- RS Stock No.:
- 858-3900
- Mfr. Part No.:
- 1212510
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Turned Contacts | |
| Series | Crimpfox | |
| Overall Length | 175mm | |
| Model Number | CRIMPFOX-TC MP | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Turned Contacts | ||
Series Crimpfox | ||
Overall Length 175mm | ||
Model Number CRIMPFOX-TC MP | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 28AWG | ||
Phoenix Contact Crimping Tool, Turned Contact Type, Four-Mandrel Crimping Compression - CRIMPFOX-TC MP - 1212510
Are you on the hunt for a handy way to attach a connector to an electrical cable? Track down this crimping tool from Phoenix Contact. After placing the ferrule on the bare wire, thread the assembly into the crimper's central hole and squeeze the handles together to create a secure connection. This supports the reliable performance of your cables and, in doing so, boosts your system's efficiency.
A digital display ensures pinpoint accuracy by letting you set the device in 0.01mm increments. As it accepts wires with a cross-section between 0.08mm² and 2.5mm², this is a versatile piece of kit to carry on your belt. The connections it makes are highly reliable, so a tool like this one is used to prepare conductors for applications in harsh work areas.
• Compact length of 175mm for hassle-free storage and handling
• Light total weight of 100g, so it's a breeze to carry
• Positioning feature ensures accuracy and saves time during crimping
• Packing slip lists contacts for turned crimping, so it's a user-friendly tool
Crimping pliers for processing turned contacts of up to 2.5 mm²;The integrated positioning tool ensures that the contacts are perfectly aligned
Related links
- Phoenix Contact Crimpfox CRIMPFOX-TC MP-6 Crimp Tool for Turned Contacts
- Phoenix Contact Crimpfox CRIMPFOX-TC HC 4 Crimp Tool for CK 4.0-ED Turned Contacts CK 1.6-ED
- Phoenix Contact Crimpfox CRIMPFOX-TC HC 10 Crimp Tool for Solid Contacts From The CK4.0 ED Series
- Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX-RC 2,5 CUS Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX 6 Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX RC 0,56 Crimp Tool Crimp Tool for Connector Contacts 0.08 To 0.56 mm²
- Phoenix Contact Crimpfox CRIMPFOX-CATV 8,23-1 Crimp Tool Crimp Tool for CATV Connector Contacts
