3M TR-490 Crimp Tool Crimp Tool for Uninsulated Terminals, Insulated Terminals
- RS Stock No.:
- 837-7428
- Mfr. Part No.:
- TR-490
- Brand:
- 3M
Subtotal (1 unit)*
£375.14
(exc. VAT)
£450.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £375.14 |
*price indicative
- RS Stock No.:
- 837-7428
- Mfr. Part No.:
- TR-490
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Uninsulated Terminals, Insulated Terminals | |
| Handle Type | Plastic Hand Grip | |
| Series | TR-490 | |
| Overall Length | 11.5in | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | UL Listed, CSA certified | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Uninsulated Terminals, Insulated Terminals | ||
Handle Type Plastic Hand Grip | ||
Series TR-490 | ||
Overall Length 11.5in | ||
Adjustable Ratchet Yes | ||
Standards/Approvals UL Listed, CSA certified | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 22AWG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M Crimping Tool, Colour-Coded Dies, 22 to 10AWG Wire Range - TR-490
Need a hand joining cables to connectors? Choose this 3M crimping tool. It's made of hardened, corrosion-resistant steel, so it's your trusty sidekick even in harsh environmental conditions. The device comes with a bright red plastic handle that's not only easy to spot in a crowded toolbox, but also offers a firm, comfortable grip. Thanks to its positive ratchet action, it won't let go until you get a complete crimp, giving you a reliable connection.
• Colour-coded dies for precise cable terminal location
• Can be used for cable sizes from 22 to 10AWG for versatility
• Ratchet release lever makes removing misplaced terminals easy
Applications
• Computer networking
• Electrical workshops
• Office wiring
Can I undo a crimp?
It's very difficult to undo a crimp, and re-crimped cable ends rarely offer a reliable connection. Your best bet is to cut the wire and make a new crimp.
3M Crimp Tools for Scotchlok Range
3M range of crimp tools for use with the Scotchlok™ range of crimp terminals.
The Scotchlok™ series has been designed as a premium line of terminals and offers a wide variety of insulation types such as heat shrink, nylon, vinyl and non-insulated. They also come with various barrel styles to choose from such as butted, brazed, seamless and interlocking. The offer effective and reliable performance and have been designed for easy instillation.
3M Scotchlok™ Series
Related links
- Teng Tools TTC M2 to M5 Crimp Tool Crimp Tool for Uninsulated Terminals, Insulated Terminals
- Facom 985753 Crimp Tool Crimp Tool for Insulated Terminals
- RS PRO Crimp Tool Crimp Tool for Insulated Terminals
- RS PRO LY 6 to 25 mm² Crimp Tool Crimp Tool for Copper Lugs/ Non-Insulated Terminals
- BETA 1603 Crimp Tool for Non-Insulated Terminals
- Facom 673838 Crimp Tool for Insulated Terminals
- MECATRACTION TH 0.34 to 1.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- Facom 449 0.75 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
