Phoenix Contact CF 3000 CF 3000-2,5 120V Automatic Crimp Tool for Wire Ferrules
- RS Stock No.:
- 803-4363
- Mfr. Part No.:
- 1205516
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 803-4363
- Mfr. Part No.:
- 1205516
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Wire Size AWG | 24 → 14AWG | |
| Product Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Operation | Automatic | |
| Series | CF 3000 | |
| Overall Length | 320 mm | |
| Model Number | CF 3000-2,5 120V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Wire Size AWG 24 → 14AWG | ||
Product Type Crimp Tool | ||
For Use With Wire Ferrules | ||
Operation Automatic | ||
Series CF 3000 | ||
Overall Length 320 mm | ||
Model Number CF 3000-2,5 120V | ||
