Subtotal (1 unit)*
£464.44
(exc. VAT)
£557.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 01 June 2026
- Plus 5 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £464.44 |
*price indicative
- RS Stock No.:
- 778-6691
- Mfr. Part No.:
- 63811-6100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
Molex 207129 Series Crimping Tool, 20 to 14 AWG Wire size, 150mm Overall Length - 63811-6100
This crimping tool is designed for professionals requiring precision and efficiency in electrical tasks. Ideal for use with MX150 terminals, it supports wire sizes ranging from 20 AWG to 14 AWG (1mm² to 1.5mm²). Its ratcheting mechanism enhances control during operation, ensuring reliable crimp connections. With an overall length of 150mm, this hand crimping tool combines compactness with functionality, making it suitable for various applications in the electrical and mechanical industries.
Features & Benefits
• Supports wire sizes from 20 AWG to 14 AWG
• Ratcheting mechanism ensures secure and precise crimping
• Designed for use with MX150 terminals
• Manual operation for improved user control
• Compliant with RoHS directives for environmental safety
• Weighs 428.885g for easy handling
Applications
• Used for crimping connections in electrical assemblies
• Utilised in wiring harness production
• Suitable for installation in the automotive industry
• Ideal for mechanical and automation engineering projects
What advantages does the ratcheting feature provide during operation?
The ratcheting feature allows for gradual engagement, providing greater control and ensuring that the crimping process is both accurate and secure, reducing the risk of loose connections.
How does this tool accommodate various wire sizes?
The design permits compatibility with multiple wire gauges, facilitating versatile use across different types of wiring projects, making it suitable for professionals working with either thin or thicker wires.
Is this tool suitable for professional electrical work?
Yes, this hand crimping tool is specifically designed for electrical tasks, delivering the precision and reliability needed for professional-grade crimping in various sectors including electronics and automotive assembly.
What maintenance is required to keep the tool in optimal condition?
Regular inspection and cleaning of the tool are recommended to prevent contamination and ensure optimal performance. Lubrication of moving parts can also enhance longevity.


