TE Connectivity CERTI-CRIMP
- RS Stock No.:
- 726-7001
- Mfr. Part No.:
- 1454509-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 726-7001
- Mfr. Part No.:
- 1454509-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CERTI-CRIMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CERTI-CRIMP | ||
TE Connectivity SUPERSEAL Series 1.0 Straight Action Crimp Tool
TE Connectivity SUPERSEAL Series 1.0 straight action crimp tool for use with receptacle contact stock number 712-2075. Accepts wire sizes 0.85mm2 and 1.25 mm2.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
