Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 710-6518
- Distrelec Article No.:
- 303-64-662
- Mfr. Part No.:
- 63811-7200
- Brand:
- Molex
Subtotal (1 unit)*
£464.44
(exc. VAT)
£557.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £464.44 |
*price indicative
- RS Stock No.:
- 710-6518
- Distrelec Article No.:
- 303-64-662
- Mfr. Part No.:
- 63811-7200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
Molex 207129 Series Crimping Tool, 18 to 14 AWG Wire size, Hand Operation - 63811-7200
This crimping tool is a premium-grade hand-operated device designed for flat blade crimp terminals. Ideal for use with Sabre connectors, this tool allows for efficient manual crimping of wire sizes ranging from 18 to 14 AWG. With a durable construction and a net weight of 742.798g, it combines precision and ease of use for professionals in the electronics and automation industries.
Features & Benefits
• Ratcheting mechanism ensures secure and reliable crimping
• Designed specifically for Sabre connectors for optimal performance
• Lightweight construction enhances comfort during prolonged use
• Manual operation allows for precise control in crimping tasks
Applications
• Utilised with loose piece terminals for electrical connections
• Essential tool for field repairs and maintenance tasks
• Effective for assembling wiring harnesses in automation projects
• Employed in electrical installations for secure terminal connections
What is the advantage of the ratcheting mechanism in this tool?
The ratcheting mechanism allows for consistent force application during crimping, ensuring that each connection is securely fastened while reducing the risk of user fatigue from repetitive hand motion.
How do I maintain the longevity of this hand-operated tool?
Proper maintenance involves regularly cleaning the tool to remove any debris and ensuring the ratcheting mechanism is lubricated to prevent wear and tear. Additionally, storing it in a dry environment can help preserve its functionality.
Can this tool handle various wire gauges beyond the specified range?
While the tool is primarily designed for 18 to 14 AWG wire sizes, attempting to use it with significantly different sizes may lead to suboptimal results and potentially damage the tool or connectors.
Sabre Contacts & Tooling
Four points of electrical contact for greater contact reliability
14-18 awg
Hand Crimp Tool for Sabre Flat Blade Crimp Terminals
Activation/Deactivation Tool to be used with 43178 Wire to Wire Terminal Series.
Extraction Tool used to extract terminals from housings.
Molex Sabre Series
7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing
Standards
UL E29179 and UL1950 ; CSA LR19980


