Molex 213309 0 Crimp Tool Crimp Tool for Molex Terminal
- RS Stock No.:
- 285-7962
- Distrelec Article No.:
- 302-26-644
- Mfr. Part No.:
- 213309-1200
- Brand:
- Molex
Subtotal (1 unit)*
£409.68
(exc. VAT)
£491.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £409.68 |
*price indicative
- RS Stock No.:
- 285-7962
- Distrelec Article No.:
- 302-26-644
- Mfr. Part No.:
- 213309-1200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Molex Terminal | |
| Cutting Capacity | 0 | |
| Series | 213309 | |
| Overall Length | 0mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Molex Terminal | ||
Cutting Capacity 0 | ||
Series 213309 | ||
Overall Length 0mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 30 to 24AWG Wire size, Hand Operation - 213309-1200
This crimping tool is a hand-operated device specifically designed for working with Milli-Grid and MicroBlade crimp terminals. It accommodates wire sizes ranging from 30 to 24 AWG, making it an optimal choice for a variety of applications in the electrical industry. The tool ensures precise and reliable connections, serving as an essential piece of application tooling for professionals in automation and electronics.
Features & Benefits
• Designed for use with Milli-Grid and MicroBlade terminals
• Manual operation ensures full control and precision
• Compatible with wire sizes from 30 to 24 AWG
• Durable construction enhances longevity and reliability
• Suitable for various crimping applications in electronics
• Addresses specific challenges in modular connector crimping
Applications
• Utilised for crimping terminals in electronic devices
• Employed in the assembly of modular connectors
• Suitable for use in automotive electrical systems
• Ideal for wiring harness in various industries
How does the tool ensure consistent crimp quality across different wire sizes?
The manual operation allows for careful adjustment, ensuring the crimp is tailored to accommodate varying wire sizes without compromising connection integrity.
What materials are compatible with this crimping tool?
The tool is designed to work seamlessly with Molex terminals specifically, ensuring the best performance and quality when crimping.
Can this tool be used for repetitive tasks in a production environment?
Yes, the design enables ergonomic handling, making it suitable for repeated use without significant user fatigue, ideal for production settings.
What should be considered when selecting terminals for use with this tool?
It is crucial to select terminals that meet Molex specifications, as third-party components may not meet the necessary performance standards established during testing.
Related links
- Molex 213309 2133096000 Crimp Tool for 10 AWG, Hand Crimp Tool For Mega-Fit Wire-To-Wire Crimp Terminals
- Molex 200218 0 Crimp Tool
- TE Connectivity 1-455888-0 Crimp Tool for Spacer
- Molex 213309 2133096200 Crimp Tool for Pitch Pico Blade Female Terminals
- TE Connectivity 1-456401-0 Crimp Tool Crimper
- Molex 207129, Hand Crimp Tool
- TE Connectivity SDE PEW 12 Hand Ratcheting Crimp Tool Frame
- Phoenix Contact, CF 1000 LOC 0 Spare Locator


