Molex 200218 0 Crimp Tool
- RS Stock No.:
- 285-7917
- Distrelec Article No.:
- 302-15-851
- Mfr. Part No.:
- 200218-7400
- Brand:
- Molex
Subtotal (1 unit)*
£250.87
(exc. VAT)
£301.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £250.87 |
*price indicative
- RS Stock No.:
- 285-7917
- Distrelec Article No.:
- 302-15-851
- Mfr. Part No.:
- 200218-7400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Cutting Capacity | 0 | |
| Series | 200218 | |
| Overall Length | 1.9mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS, A-620 Class 2 | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Cutting Capacity 0 | ||
Series 200218 | ||
Overall Length 1.9mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS, A-620 Class 2 | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 28 to 24AWG Wire size, Hand Operation Type - 200218-7400
This crimping tool is designed for use with CLIK-Mate wire-to-board crimp terminals, accommodating wire sizes from 24 to 28AWG. It features a hand-operated design that ensures precision and reliability in electrical connections, making it ideal for professionals in automation and electronics. The ergonomic soft grip handles facilitate comfortable use, even over extended periods.
Features & Benefits
• Full cycle ratcheting mechanism guarantees complete crimps every time
• User-friendly terminal locator keeps terminals in position for accurate crimping
• Suitable for both right- and left-handed operation for versatility
• IPC/WHMA-A-620 Class 2 compliant for quality assurance
• Compatible with battery-powered tools for enhanced flexibility
• RoHS compliant, meeting modern environmental standards
Applications
• Ideal for crimping CLIK-Mate wire-to-board connectors
• Utilised in electrical installations and repairs
• Suitable for use in the automation and mechanical industries
• Perfect for crafting reliable electrical connections in various
How does the ergonomic design enhance usability during prolonged tasks?
The ergonomic soft grip handles are designed to reduce hand fatigue during extended use, allowing for precise control without discomfort. This design ensures sustained performance, particularly in demanding work environments.
What type of terminals can be effectively crimped with this tool?
This tool specifically crimp terminals in sizes 24AWG to 28AWG, ensuring optimal performance when used with compatible CLIK-Mate terminals, which is critical for achieving high-quality crimping results.
Is this tool suitable for both right- and left-handed users?
Yes, it features an adaptable design, allowing for easy conversion between right- and left-handed operation, ensuring accessibility for all users without compromising on performance.
How can I maintain the tool for longevity?
Regular maintenance involves cleaning dust, applying a light machine oil, and keeping the tool stored in a clean, dry place. This proactive care will enhance its lifespan and maintain optimal performance for crimping tasks.
Related links
- Molex 200218 200218-7000 Crimp Tool Crimp Tool for Wire And Cable
- Molex KK Crimp Tool Crimp Tool for KK 3.96 mm Connectors
- Molex 200218 Crimp Tool Crimp Tool for Crimp Connector
- Molex 207129, Hand Crimp Tool
- Molex 207129 200218-2300 Hand Crimping Tool Hand Crimp Tool for MultiCat Machined High-Power
- Molex 2002 Crimp Tool for Mini-Fit Sr. Crimp Terminals
- Molex 213309 0 Crimp Tool Crimp Tool for Molex Terminal
- TE Connectivity 1-456401-0 Crimp Tool Crimper


