Molex 207129, Hand Crimp Tool

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£602.57

(exc. VAT)

£723.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£602.57
5 +£585.83

*price indicative

RS Stock No.:
260-9988
Mfr. Part No.:
640010800
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

EU RoHS China RoHS

COO (Country of Origin):
SE

Molex 207129 Series Crimping Tool, 22 to 18 AWG Wire size, Hand Operation - 640010800


This crimping tool is a premium-grade hand tool designed specifically for use with Avikrimp connectors. Perfectly suited for wire sizes ranging from 22 to 18 AWG, this electrical crimping tool ensures consistent and reliable connections in a range of applications. With its capabilities for various crimping tasks and meticulous design principles, this crimper stands out in the market, meeting the needs of professionals in the automation and electronics sectors.

Features & Benefits


• Designed for 22 to 18 AWG wire sizes

• Compatible with Avikrimp female fully insulated quick disconnect terminals

• Manual operation for precise control during crimping tasks

• Ensures reliable connections with Molex terminals

• Reduces the risk of connector performance issues

• Ideal for general wiring projects in electrical industries

Applications


• Used with Molex connectors for high-performance

• Suitable for various automation tasks in industrial settings

• Utilised in electronics manufacturing for efficient wiring

• Perfect for mechanical assembly work requiring durable connections

What type of terminals can be used with this tool?


It is compatible with Avikrimp fully insulated quick disconnect terminals designed for 18-22 AWG wire sizes, ensuring secure and effective electrical connections.

How does manual operation benefit users?


Manual operation provides users with greater control over the crimping process, allowing for precise adjustments and reducing the likelihood of connector damage.

What materials can be crimped using this tool?


This tool is specifically designed to handle Molex terminals, ensuring proper gripping and connection while adhering to manufacturer specifications.

What precautions should be taken during use?


It is recommended to only use this crimping tool with Molex terminals to maintain compliance with specifications and ensure optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy