Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 260-9976
- Mfr. Part No.:
- 2002186500
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£360.28
(exc. VAT)
£432.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £360.28 |
| 5 + | £336.15 |
*price indicative
- RS Stock No.:
- 260-9976
- Mfr. Part No.:
- 2002186500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 26 to 24 AWG Wire size, Hand Operation - 2002186500
This crimping tool is designed specifically for use with Nano-Fit connectors, making it an essential application tooling device within the electrical and electronics industries. It supports wire sizes from 26 AWG to 24 AWG, ensuring compatibility with a variety of terminals. The manual operation allows for precision and control, providing users with a reliable tool for effective crimping tasks.
Features & Benefits
• Ergonomic design enhances comfort during prolonged use
• Compatible with Nano-Fit plug crimp terminals for versatile applications
• Lightweight at 332.600g for easy handling
• Manual operation ensures accurate and consistent crimping every time
• Specifically designed for use with Molex terminals to maintain crimp specifications
Applications
• Used with Nano-Fit connectors for reliable terminations
• Ideal for automation and electrical assembly tasks
• Suitable for various industrial including mechanical and electronics fields
• Effective in assembling electrical connections in various devices
How does this tool ensure consistent crimping results?
It is specifically designed to meet Molex crimp specifications, ensuring that the tool performs accurately when used with compatible terminals. This precision helps to maintain effective electrical connections throughout the assembly process.
What types of terminals can be crimped with this tool?
The tool is suitable for crimping Nano-Fit plug crimp terminals, which are commonly used in compact applications within the electronics sector, especially in automation and connector assemblies.
Can this crimping tool be used for different wire sizes?
Yes, it accommodates wire sizes ranging from 26 AWG to 24 AWG, making it versatile for various applications across multiple industries.
What should I consider when using this tool for crimping?
It's important to follow the specific crimp specifications as outlined in Molex documentation to ensure optimal performance and reliability when working with your connector systems.


