Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 249-4425
- Mfr. Part No.:
- 213309-6800
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£453.01
(exc. VAT)
£543.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £453.01 |
| 2 + | £440.43 |
*price indicative
- RS Stock No.:
- 249-4425
- Mfr. Part No.:
- 213309-6800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Molex 207129 Series Crimping Tool, 0.30mm² Wire size, 0.50mm² Wire size - 213309-6800
This crimping tool is designed for precision use with DuraClik connectors, providing a reliable solution for electrical wiring applications. It accommodates wire sizes of 0.30mm² and 0.50mm², making it ideal for various projects in automation and electronics. This lightweight hand crimp tool ensures ease of operation and efficient performance, tailored for professional use.
Features & Benefits
• Designed for crimping DuraClik robust connectors
• Compatible with 0.30mm² and 0.50mm² AVSS wire
• Manual operation allows for precise control
• Lightweight construction enhances usability during prolonged use
• High-quality materials ensure durability and performance
• Tooling specifications guarantee compatibility with respective terminals
Applications
• Used for creating secure connections in wire-to-board
• Ideal for use within the electrical and automation sectors
• Suitable for assembling components in mechanical systems
• Perfect for technicians requiring efficient hand crimping tools
How can this tool improve my crimping efficiency?
The manual operation offers users more control, allowing for precise adjustments while crimping, which can result in better connection integrity and reduced errors during assembly.
What should I consider when selecting wire sizes for use with this tool?
The tool is specifically designed for 0.30mm² and 0.50mm² wire sizes, so selecting wires within these specifications ensures optimal performance and connector compatibility.
Can this tool be used with terminals from other manufacturers?
The crimping tool specifications are tailored for use with Molex terminals only, and using it with other brands may lead to suboptimal performance or connector failures.
Related links
- Molex 207129 Tool Crimp Tool
- Molex 207129, Hand Crimp Tool
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Clamps
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Draw Wires & Fish Tapes


