Molex 207129, Hand Crimp Tool

Bulk discount available

Subtotal (1 unit)*

£157.55

(exc. VAT)

£189.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£157.55
5 +£150.46

*price indicative

RS Stock No.:
213-4415
Mfr. Part No.:
640160133
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Molex 207129 Series Crimping Tool, 22 to 14 AWG Wire Size (AWG), For Use With MX150L Connectors - 640160133


This crimping tool enables efficient wire connections to MX150L connectors, targeting professionals in automation, electronics, and electrical engineering. Its hand-operated functionality offers ease of use for various applications, making it a practical tool for complex wiring tasks.

Features & Benefits


• Ratcheting mechanism for precise and secure crimping

• Compatible with wire sizes from 22AWG to 14AWG

• Ergonomic design enhances user comfort during extended use

• Tailored for MX150L connectors

• Durable construction ensures reduced maintenance and longevity

• Provides consistent results in professional wiring applications

Applications


• Connecting wires to MX150L connectors

• Automotive wiring projects

• Electrical assembly in industrial settings

• Used in robotics for precise connections

• Manufacturing of electronic devices

Can this tool be used with different sizes of wire?


Yes, it accommodates wire sizes from 22AWG to 14AWG.

How does the ratcheting feature improve performance?


The ratcheting mechanism enables controlled and consistent crimping, enhancing connection reliability.

Related links