Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 213-4410
- Mfr. Part No.:
- 638251200
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£464.44
(exc. VAT)
£557.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £464.44 |
| 5 + | £451.44 |
*price indicative
- RS Stock No.:
- 213-4410
- Mfr. Part No.:
- 638251200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | REACH SVHC, CHINA RoHS, EU ELV, RoHS, Halogen-Free Status | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals REACH SVHC, CHINA RoHS, EU ELV, RoHS, Halogen-Free Status | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 30 to 26 AWG, Hand-Operated - 638251200
This crimping tool is designed for precision in electrical applications, specifically for wire sizes ranging from 30 to 26 AWG. As a hand-operated ratcheting crimp tool, it is tailored for use with Clik-Mate 1.5mm connectors, offering exceptional reliability and performance in crimping tasks.
Features & Benefits
• Ratcheting mechanism ensures consistent crimp quality
• Designed specifically for Clik-Mate connector systems
• Manual operation allows for better user control
• Ensures compliance with industry standards and regulations
Applications
• Used for creating strong connections with Clik-Mate connectors
• Ideal for electrical in automation and electronics
• Suitable for crimping tasks in mechanical industries
• Suitable for a broad range of wire sizes
How does the ratcheting feature enhance the crimping process?
The ratcheting mechanism allows for a controlled and consistent crimp, reducing user fatigue and improving accuracy during repetitive tasks.
Can this tool be used for wire sizes outside the specified range?
Using the tool outside the specified 30 to 26 AWG range may not achieve optimal crimping quality, so it is recommended to adhere to the proper wire size for best results.


