Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 213-4399
- Mfr. Part No.:
- 638192500
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£383.16
(exc. VAT)
£459.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £383.16 |
| 5 + | £372.44 |
*price indicative
- RS Stock No.:
- 213-4399
- Mfr. Part No.:
- 638192500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 28 to 22 AWG Wire size, Hand Operation - 638192500
This crimping tool is a manual hand tool specifically designed for use with 2.00mm crimp terminals and accommodates wire sizes from 22 AWG to 28 AWG. This precision tool is ideal for ensuring secure connections in various electrical applications, enabling efficient crimping of Molex connectors.
Features & Benefits
• Ratcheting mechanism ensures consistent and reliable crimping
• Suitable for wire sizes ranging from 22 AWG to 28 AWG
• High-quality construction supports durability and long-term use
• Designed for compatibility with 2mm connectors
• Manual operation offers user control and flexibility
• Compact design aids in ease of handling and storage
Applications
• Used with 56086 crimp terminals for seamless electrical connections
• Essential for automation projects requiring secure crimping
• Suitable for electronics industry involving connectivity
• Utilised in mechanical industries for efficient wiring tasks
What should I consider regarding the compatibility of this tool?
This tool is specifically designed for use with Molex terminals to ensure optimal performance. Using tools from other manufacturers may affect the crimp quality and reliability.
How does the ratcheting feature enhance its usability?
The ratcheting mechanism allows for uniform pressure during crimping, which helps achieve a consistent connection without requiring constant re-adjustment.
Can this tool handle various types of wires beyond the specified range?
It is precisely designed for 22 AWG to 28 AWG wire sizes. Using wires outside of this range may lead to ineffective crimping and potential damage to both the wire and the connector.
Is this tool suitable for use in high-volume production environments?
While it is designed for manual operation, its precision and reliability make it suitable for moderate use in various environments. For very high-volume applications, an automated crimping solution is recommended.


