Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 213-4386
- Distrelec Article No.:
- 303-64-589
- Mfr. Part No.:
- 622020500
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£557.33
(exc. VAT)
£668.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 5 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £557.33 |
| 5 + | £535.98 |
*price indicative
- RS Stock No.:
- 213-4386
- Distrelec Article No.:
- 303-64-589
- Mfr. Part No.:
- 622020500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HR
Molex 207129 Series Crimping Tool, 28 to 22 AWG, Ratcheting - 622020500
This crimping tool is designed for precise insulation displacement and efficient crimping. It supports wire sizes from 28 to 22 AWG, making it a versatile choice for a variety of projects involving Ethernet connectors. The tool operates manually and features a ratcheting mechanism for consistent pressure, ensuring secure connections across various applications.
Features & Benefits
• Designed specifically for crimping Ethernet connectors
• Ratcheting design provides consistent crimping pressure
• High precision for reliable electrical connections
• Manual operation offers complete control over crimping
Applications
• Used with RJ-45 CAT5, CAT5e, CAT6, CAT6A plugs
• Ideal for networking and telecommunications projects
• Suitable for electrical and automation tasks
• Used in both professional and DIY settings
How does the ratcheting mechanism enhance usability?
The ratcheting mechanism allows for controlled and even application of pressure, leading to more reliable connections every time.
Is this tool suitable for use in industrial environments?
Yes, this tool meets several industry compliance standards, making it suitable for various industrial applications.
How does manual operation benefit the user during the crimping process?
Manual operation provides the user with complete control and precision, which is essential for quality crimping in intricate tasks.
Related links
- Molex 207129, Hand Crimp Tool
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle


