TE Connectivity CERTI-CRIMP II Hand Tool Crimp Tool Crimp Tool for DYNAMIC D-1000 Connector Contacts
- RS Stock No.:
- 174-3170
- Mfr. Part No.:
- 2119143-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£953.99
(exc. VAT)
£1,144.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £953.99 |
*price indicative
- RS Stock No.:
- 174-3170
- Mfr. Part No.:
- 2119143-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | DYNAMIC D-1000 Connector Contacts | |
| Series | CERTI-CRIMP II Hand Tool | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS, EU | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
Handle Type Plain | ||
For Use With DYNAMIC D-1000 Connector Contacts | ||
Series CERTI-CRIMP II Hand Tool | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS, EU | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
- COO (Country of Origin):
- US
TE Connectivity Crimp Tool
The TE Connectivity CERTI-CRIMP II series is a plier type crimping tool. This hand-operated tool is used for crimping terminal lugs onto a wire.
Features and Benefits
• It is open barrel - F crimp
• Not adjustable
• Not releasable
• Soft grip
• Wire size ranges between 22AWG and 26AWG
Applications
• Automotive
• Electronics
Related links
- TE Connectivity CERTI-CRIMP II Crimp Tool Tools with Flip Locator for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Hand Ratcheting Crimp Tool for Positive Lock Receptacles
- TE Connectivity Coaxial Type Hand Crimping Tool Black
- TE Connectivity CERTI-CRIMP II Crimp Tool Premium Manual Hand Tooling for Closed End Splices
- TE Connectivity CERTI-CRIMP II Hand Ratcheting for Rectangular Contacts 22-26 AWG, 0.12 → 0.3mm² Wire
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for MR Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for DYNAMIC D-3000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts
