TE Connectivity CERTI-CRIMP II Crimp Tool for DYNAMIC D-2000 Connector Contacts
- RS Stock No.:
- 170-2574
- Mfr. Part No.:
- 91576-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 1 unit)*
£1,345.50
(exc. VAT)
£1,614.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 05 August 2026
- Plus 1 unit(s) shipping from 02 October 2026
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | £1,345.50 |
| 5 + | £1,308.13 |
*price indicative
- RS Stock No.:
- 170-2574
- Mfr. Part No.:
- 91576-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | DYNAMIC D-2000 Connector Contacts | |
| Handle Type | Plain | |
| Series | CERTI-CRIMP II | |
| Overall Length | 296.93mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | EU, RoHS | |
| Maximum Wire Size mm² | 0.23 | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.09 | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With DYNAMIC D-2000 Connector Contacts | ||
Handle Type Plain | ||
Series CERTI-CRIMP II | ||
Overall Length 296.93mm | ||
Adjustable Ratchet No | ||
Standards/Approvals EU, RoHS | ||
Maximum Wire Size mm² 0.23 | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.09 | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- US
Dynamic Series is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. The connector family is designed for use in control system applications and is suitable for a wide range of applications requiring high density, signal and power applications. Dynamic Series consists of wire-to-board, wire-to-panel and wire-to-wire connectors with diverse housings available to meet most applications. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required.
Industrial Control
Human Machine Interface (HMI)
Data Communication
Motion & Drives
Production Equipment
Robotics
Servo Drives
Elevator/Escalator
Power Distribution
Industrial Process Controls
Factory Automation Computers
Numeric Controllers
Variable Frequency Drives
Switching Power Supplies
Related links
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for DYNAMIC D-3000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action for DYNAMIC D-3000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Tools with Flip Locator for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Hand Tool Crimp Tool Crimp Tool for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for MR Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool for AMPMODU IV Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for CT 2.0 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for AMPLIMITE HD-22 Connector Contacts
