Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10S Crimp Tool for Wires

Subtotal (1 unit)*

£228.17

(exc. VAT)

£273.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 06 April 2026
  • Plus 4 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£228.17

*price indicative

RS Stock No.:
535-918
Mfr. Part No.:
1213154
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Tool

For Use With

Wires

Handle Type

Ergonomic

Series

Crimpfox

Overall Length

180mm

Model Number

CRIMPFOX CENTRUS 10S

Standards/Approvals

EAC ID: RU x-DE.xx08.B.02974, DIN 46228-1, DIN 46228-4

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

26AWG

RoHS Status: Exempt

COO (Country of Origin):
SE
The Phoenix Contact Crimping tool is meticulously designed for effective use with both uninsulated and insulated ferrules, making it a versatile choice for professionals seeking reliability and performance. With a robust construction tailored to meet DIN standards, it handles a wide range of cross sectional areas from 0.14 mm² to 10 mm², ensuring adaptability across various applications. The tool's innovative automatic cross section adjustment feature allows for ease of use, while its ergonomic design provides comfortable handling, reducing fatigue during extended use.

Ergonomic design promotes comfort during use

Designed with a protective guard to prevent tool damage

Suitable for a variety of wire sizes and configurations

Lightweight yet durable which ensuring longevity and performance

Perfectly balanced to facilitate ease of operation

Related links