Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H Crimp Tool Hexagon Crimp for Wires

Subtotal (1 unit)*

£228.17

(exc. VAT)

£273.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£228.17

*price indicative

RS Stock No.:
535-891
Mfr. Part No.:
1213156
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Hexagon Crimp

Product Type

Crimp Tool

Handle Type

Ergonomic

For Use With

Wires

Series

Crimpfox

Overall Length

180mm

Model Number

CRIMPFOX CENTRUS 10H

Standards/Approvals

DIN 46228-1, DIN 46228-4, EAC ID: RU x-DE.xx08.B.02974

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

8AWG

RoHS Status: Exempt

COO (Country of Origin):
SE
The Phoenix Contact Crimping tool is designed to meet the needs of both professional electricians and DIY enthusiasts. Engineered for precision, the crimp fox centrus 10h effortlessly handles uninsulated and insulated ferrules with ease, accommodating various wire sizes from 0.14 mm² to 10 mm². With its robust construction and innovative features, this tool ensures consistent, high quality crimping results every time. The automatic cross section adjustment and lateral insertion mechanism streamline operation, making it an essential addition to any toolkit.

Optimised leverage provides a notable reduction in actuation force

Ergonomic handle design allows for prolonged use without fatigue

Compact handle width ensures a secure and comfortable grip

Durable plastic guard safeguards against accidental drops

Designed to accommodate both standard and TWIN ferrules effortlessly

Related links