Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6S Crimp Tool for Wires
- RS Stock No.:
- 535-889
- Mfr. Part No.:
- 1213144
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£228.17
(exc. VAT)
£273.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 11 May 2026
- Plus 2 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.17 |
*price indicative
- RS Stock No.:
- 535-889
- Mfr. Part No.:
- 1213144
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| For Use With | Wires | |
| Handle Type | Ergonomic, Dual Component | |
| Series | Crimpfox | |
| Overall Length | 180mm | |
| Model Number | CRIMPFOX CENTRUS 6S | |
| Standards/Approvals | DIN 46228-4, EAC ID: RU x-DE.xx08.B.02974, DIN 46228-1, UL 486F | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
For Use With Wires | ||
Handle Type Ergonomic, Dual Component | ||
Series Crimpfox | ||
Overall Length 180mm | ||
Model Number CRIMPFOX CENTRUS 6S | ||
Standards/Approvals DIN 46228-4, EAC ID: RU x-DE.xx08.B.02974, DIN 46228-1, UL 486F | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 26AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimping pliers designed for both insulated and uninsulated ferrules, is an essential tool for professionals seeking precision and reliability. Engineered to accommodate a range of cross sectional areas, these pliers are compatible with TWIN ferrules, allowing for automatic adjustments for optimal performance. Its robust design includes features such as fall protection to safeguard the tool and enhance its longevity. With an ergonomic handle that supports fatigue free handling, this product is well suited for extended use in demanding environments, making it an indispensable part of any toolkit.
Integrated fall protection minimises the risk of damage
Non slip pad on the handle ensures a secure grip during operation
Versatile compatibility with various ferrule sizes
Optimised leverage reduces actuation force by up to 30%
Durable plastic guard protects the tool against external impacts
Outstanding crimping results ensured by pressure lock feature
Related links
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6S-NC Crimp Tool for Uninsulated And Insulated Ferrules
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10S Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H CUS Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H Crimp Tool Hexagon Crimp for Wires
- Phoenix Contact Crimpfox CRIMPFOX VARIO 16S Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6H Crimp Tool Hexagon Crimp for Uninsulated And Insulated Ferrules
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6H-NC Crimp Tool Hexagon Crimp for Uninsulated And Insulated Ferrules
- Phoenix Contact Crimpfox CRIMPFOX 25R CUS Crimp Tool Wm Crimp for Wires
