Molex KK Crimp Tool Crimp Tool for KK 3.96 mm Connectors
- RS Stock No.:
- 381-425
- Mfr. Part No.:
- 63811-7400
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£387.00
(exc. VAT)
£464.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 5 unit(s) shipping from 23 June 2026
- Plus 5 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £387.00 |
| 25 - 99 | £372.21 |
| 100 - 499 | £362.15 |
| 500 - 999 | £352.62 |
| 1000 + | £343.58 |
*price indicative
- RS Stock No.:
- 381-425
- Mfr. Part No.:
- 63811-7400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | KK 3.96 mm Connectors | |
| Handle Type | Ergonomic | |
| Series | KK | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS, IPC/WHMA-A-620 Class 2 | |
| Maximum Wire Size AWG | 26AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With KK 3.96 mm Connectors | ||
Handle Type Ergonomic | ||
Series KK | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS, IPC/WHMA-A-620 Class 2 | ||
Maximum Wire Size AWG 26AWG | ||
Minimum Wire Size AWG 22AWG | ||
Molex Crimping Tool, Hand Operation - 63811-7400
This Molex hand ratcheting crimp tool for KK 3.96mm connectors is designed for precise crimping in electrical applications. With its ratcheting mechanism and ergonomic design, it ensures consistent and comfortable crimping. This durable tool is compatible with Molex KK 3.96mm connectors, offering reliability and versatility for various wire harness applications.Features & Benefits:• Ratcheting mechanism ensures consistent crimping• Ergonomic design for comfortable use• Compatible with Molex KK 3.96mm connectors• Durable construction for long-lasting performance• Ensures precise crimps for reliable electrical connections• Compact size for easy portability and storageApplications:• Electrical wiring in automotive industry• Electronics manufacturing• Computer hardware assembly• Industrial machinery wiring• Aerospace and aviation electronics• Versatile tool for various wire harness applicationsFAQs:Is this crimp tool suitable only for Molex KK 3.96mm connectors?• Yes, it is specifically designed for use with Molex KK 3.96mm connectors.Can it accommodate wires of different gauges?• Yes, it is capable of crimping wires of various gauges within its specified range.What maintenance is recommended for this tool?• Regular cleaning and lubrication of moving parts are recommended to ensure optimal performance.Is a user manual provided?• Yes, a user manual is usually included for reference on proper usage and maintenance procedures.
Features & Benefits
• Ratcheting mechanism ensures consistent crimping
• Ergonomic design for comfortable use
• Compatible with Molex KK 3.96mm connectors
• Durable construction for long-lasting performance
• Ensures precise crimps for reliable electrical connections
• Compact size for easy portability and storage
Applications
• Electrical wiring in automotive industry
• Electronics manufacturing
• Computer hardware assembly
• Industrial machinery wiring
• Aerospace and aviation electronics
• Versatile tool for various wire harness applications
Is this crimp tool suitable only for Molex KK 3.96mm connectors?
Yes, it is specifically designed for use with Molex KK 3.96mm connectors.
Can it accommodate wires of different gauges?
Yes, it is capable of crimping wires of various gauges within its specified range.
What maintenance is recommended for this tool?
Regular cleaning and lubrication of moving parts are recommended to ensure optimal performance.
Is a user manual provided?
Yes, a user manual is usually included for reference on proper usage and maintenance procedures.
63811 Molex, Loose Piece Crimping Tools
The 63811 Molex ratchet crimp tool is a high-quality tool designed for crimping terminals. This Molex hand tool is a type 2C and provides you with an ergonomically designed grip for maximum comfort, making crimping effortless. Precise designed crimping profiles are engineered around simple contact positioning for higher accuracy and a better crimp, insuring your connection is stable. The 63811 uses a "overlap" form geometry in the insulation punch.
This premium quality hand crimp will make a brilliant addition to anyone's toolbox.
Features & Benefits:
• Premium & ergonomic handle designed for effortless crimping
• Precisely designed crimp profiles for great accuracy
• Easy handling due to outstanding force ratio
• A full cycle ratcheting hand tool ensures a complete crimp
• Overlap form geometry
What can I use this crimping tool with?
This crimping tool can be used with any loose piece terminals.
3.96mm Molex KK Range
Approvals
UL recognised component, CSA certified, IPC/WHMA-A-620 Class 2
Related links
- Molex 207129, Hand Crimp Tool
- Molex 200218 0 Crimp Tool
- Molex 207129 63828-0300 Hand Crimping Tool Crimp Tool for KK Crimp Terminal
- Molex 207129 Tool Crimp Tool
- Molex 207129 150 mm
- Molex 207129 63811-5600 Hand Crimping Tool Crimp Tool for XRC Terminal
- Molex 207129 Hand Crimp Tool
- Molex 207129 63811-4600 Crimp Tool


