Molex 21330908 2133090800 Crimp Tool Crimp Presses and Crimp Hand Tool for Mini-Fit MAX Terminals
- RS Stock No.:
- 329-081
- Mfr. Part No.:
- 2133090800
- Brand:
- Molex
Subtotal (1 unit)*
£650.36
(exc. VAT)
£780.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £650.36 |
*price indicative
- RS Stock No.:
- 329-081
- Mfr. Part No.:
- 2133090800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Crimp Presses and Crimp Hand Tool | |
| Product Type | Crimp Tool | |
| For Use With | Mini-Fit MAX Terminals | |
| Series | 21330908 | |
| Model Number | 2133090800 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | IPC 1752A Class D, REACH SVHC, IPC 1752A Class C, IEC-62474 | |
| Minimum Wire Size AWG | 14AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Crimp Presses and Crimp Hand Tool | ||
Product Type Crimp Tool | ||
For Use With Mini-Fit MAX Terminals | ||
Series 21330908 | ||
Model Number 2133090800 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals IPC 1752A Class D, REACH SVHC, IPC 1752A Class C, IEC-62474 | ||
Minimum Wire Size AWG 14AWG | ||
- COO (Country of Origin):
- SE
The Molex Hand Crimp Tool for Mini-Fit MAX Receptacle Crimp Terminals is specifically designed for crimping 14 AWG UL1007 wire with Mini-Fit MAX receptacle crimp terminals. This tool ensures secure and precise crimping, making it suitable for a range of applications requiring reliable and high-performance connections.
High quality construction for durability and long lasting performance
Easy to use design for consistent accurate crimps with minimal effort
Ideal for tight spaces where a precise crimp is necessary
Related links
- Molex 207127 2037026500 Crimp Tool for Mini-Fit Max Receptacle Crimp Terminal
- Molex 2002 Crimp Tool for Mini-Fit Sr. Crimp Terminals
- Molex Crimp Tool for 10 mm Pitch Mini-Fit Sr. Crimp Terminals AWG 12-10
- Molex 2238631 2238631200 Crimp Tool for Mega-Fit Terminals
- Molex 213309 2133096000 Crimp Tool for 10 AWG, Hand Crimp Tool For Mega-Fit Wire-To-Wire Crimp Terminals
- Molex 207129 200218-5600 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 207129 mm
- Molex 207129, Hand Crimp Tool


