Phoenix Contact Crimpfox 1200103 Crimp Tool Ferrule Magazine for CrimpFOX 4 IN 1
- RS Stock No.:
- 135-993
- Mfr. Part No.:
- 1200103
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£33.35
(exc. VAT)
£40.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.35 |
*price indicative
- RS Stock No.:
- 135-993
- Mfr. Part No.:
- 1200103
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Ferrule Magazine | |
| For Use With | CrimpFOX 4 IN 1 | |
| Series | Crimpfox | |
| Overall Length | 8mm | |
| Model Number | 1200103 | |
| Standards/Approvals | EAC ID: RU x-DE.xx08.B.02974, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Ferrule Magazine | ||
For Use With CrimpFOX 4 IN 1 | ||
Series Crimpfox | ||
Overall Length 8mm | ||
Model Number 1200103 | ||
Standards/Approvals EAC ID: RU x-DE.xx08.B.02974, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule magazine for CRIMPFOX 4 IN 1 is a must have accessory for any professional looking to streamline their work. The magazine is designed for ferrules with insulating collars from 0.5 mm2 to 2.5 mm2, making it versatile for various applications. The magazine is compact and easy to use, ensuring efficiency and accuracy in your projects.
Compact and lightweight design for easy handling and portability
Includes 10 strips with 50 sleeves each allowing for convenient organization and use
Complies with EU RoHS substance requirements for environmental sustainability
Related links
- Phoenix Contact CRIMPFOX 4in1 CRIMPFOX 4 in 1 Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX/SPR-1 BH313Y Crimp Tool Replacement Spring for Crimpfox
- Phoenix Contact CRIMPFOX/SPR-4 BH313Y Crimp Tool Replacement Spring for Crimpfox
- Phoenix Contact CRIMPFOX/SPR-3 1212036 Crimp Tool Replacement Spring for Crimpfox
- Panduit DNFR-FIB Crimp Tool Ferrule End Sleeve for Pan-Term Wire Ferrules
- Phoenix Contact Crimpfox 10T-F Crimp Tool for TWIN Ferrules Up To 2 x 4 mm²
- Knipex MultiCrimp Crimping Plier Ferrule Magazine for Crimping Dies
- Knipex MultiCrimp Crimping Plier Ferrule Magazine for Uninsulated Cable Connectors
