Phoenix Contact ZAP 100 1203259 Crimp Tool Crimping Plier for Ferrule
- RS Stock No.:
- 131-266
- Mfr. Part No.:
- 1203259
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£873.46
(exc. VAT)
£1,048.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £873.46 |
*price indicative
- RS Stock No.:
- 131-266
- Mfr. Part No.:
- 1203259
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimping Plier | |
| Product Type | Crimp Tool | |
| For Use With | Ferrule | |
| Handle Type | Pneumatic | |
| Height Safe | Yes | |
| Series | ZAP 100 | |
| Overall Length | 200mm | |
| Model Number | 1203259 | |
| Standards/Approvals | EAC ID: RU x-DE.xx08.B.02974, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimping Plier | ||
Product Type Crimp Tool | ||
For Use With Ferrule | ||
Handle Type Pneumatic | ||
Height Safe Yes | ||
Series ZAP 100 | ||
Overall Length 200mm | ||
Model Number 1203259 | ||
Standards/Approvals EAC ID: RU x-DE.xx08.B.02974, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact pneumatic crimping tool is designed for ferrules with a cross-section range of 0.25 mm² to 10 mm². It offers efficient and precise crimping for a variety of applications. With a trapezoidal compression design and a pressure range of 4.00 bar to 6.00 bar, this tool ensures reliable results every time.
Suitable for 4 mm² to 10 mm² conductors
Low air consumption of 0.2 l per compression
Compact dimensions for easy handling
Complies with EU RoHS for environmental compliance
Efficient and reliable crimping performance
Durable construction for longevit
Related links
- Phoenix Contact ZAP 100 T 1203262 Crimp Tool Crimping Plier for Ferrule
- Phoenix Contact ZAP 40 1212630 Crimp Tool Crimping Plier for Ferrule
- Phoenix Contact ZAP 100 HEAD 1208034 Crimp Tool Replacement Spring for ZAP 100, ZAP 100 T
- Phoenix Contact Crimpfox Crimp Tool Crimping Plier for Wires
- Bosch 1600A0 1600A02NE6 Crimp Tool Crimping Plier for Power Tools for trade And industry
- HARTING Han S Crimp Tool Crimping Plier for Crimp Connector
- Phoenix Contact CF 1000-10 1212456 Crimp Tool Crimping Plier for Insulated Ferrules
- SAM 241-42-FME 241-42-FME Crimp Tool Crimping Plier for Stripping Cables
