Phoenix Contact CF 1000-1 1208199 Crimp Tool for Insulated Ferrules
- RS Stock No.:
- 129-595
- Mfr. Part No.:
- 1208199
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24,368.59
(exc. VAT)
£29,242.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24,368.59 |
*price indicative
- RS Stock No.:
- 129-595
- Mfr. Part No.:
- 1208199
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Ferrules | |
| Series | CF 1000-1 | |
| Overall Length | 550mm | |
| Model Number | 1208199 | |
| Standards/Approvals | DIN 46228-4: 1990-09, EAC ID: RU C-DE.AI30.B.01549, IEC/EN 60947, IEC/EN 60999 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
For Use With Insulated Ferrules | ||
Series CF 1000-1 | ||
Overall Length 550mm | ||
Model Number 1208199 | ||
Standards/Approvals DIN 46228-4: 1990-09, EAC ID: RU C-DE.AI30.B.01549, IEC/EN 60947, IEC/EN 60999 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Electro pneumatic crimping tool is a versatile and efficient solution for stripping and crimping insulated ferrules. It is designed to meet the highest standards of quality. With a wide cross section range of 0.25 mm2 to 4.0 mm2. The automatic stripping and crimping device ensures high quality crimping and meets the requirements of IEC/EN 60999 and IEC/EN 60947.
Quick change of Cross section without additional adjustments
High quality crimping meeting industry standards
Suitable for bulk processing with up to 1000 conductors an hour
Rugged design for durability
Related links
- Phoenix Contact CF 1000-10 1212456 Crimp Tool Crimping Plier for Insulated Ferrules
- Phoenix Contact CF 1000 ADW 1212684 Crimp Tool for Cf 1000-1
- Phoenix Contact CF 3000-2 Crimp Tool Crimp Tool for Taped Insulated Ferrules 0.25 to 2.5 mm²
- Phoenix Contact, CF 1000 LOC 4 Sleeve Receiver
- Phoenix Contact, CF 1000 LOC 0 Sleeve Receiver
- Phoenix Contact, CF 1000 LOC 1 Sleeve Receiver
- Phoenix Contact, CF 1000 LOC 2 Sleeve Receiver
- Phoenix Contact, CF 1000 LOC 0 Spare Locator
