TE Connectivity Standard Tandem Series Female Crimp Terminal, 24AWG Min, 20AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
909-7882
Mfr. Part No.:
1-166500-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Series

Standard Tandem

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
DE

TE Connectivity AMPMODU MTE Contacts and Extraction/Lance Reset Tool


AMPMODU MTE interchangebale wire crimp (snap-in) contacts for use in AMPMODU MTE unloaded housings. These AMPMODU MTE IDC contacts have a standard applied pressure and are made from phosphor bronze with a choice of platings and wire size ranges.
Stock numbers 452-599 and 864-3620 are extraction/lance reset tools for removing contacts from the housings and resetting the depressed contact locking lances of the removed contact. Stock number 452-599 has a tip height of 0.46mm, stock number 864-3620 has a tip height of 1.02mm. Both tools have a 0.81mm tip width and a 21° lance reset angle.


TE Connectivity AMPMODU MTE Interconnection System


AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors